| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0281 |
| Color: | Black |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055670281 |
| SKU: | MOL505567-0281 |
505567-0281
| Heilind Number: | MOL505567-0281 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0281 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MICROLOCKPLUS 2P Black Right Angle Connector. Part of the Micro-Lock PLUS series, this surface mount connector features two contacts, ideal for wire to board applications. Crafted with durable materials including Polyamide and gold-plated brass, it ensures reliable performance even in harsh environments. With a pitch of 1.25mm and voltage rating of 50V AC/DC, it offers efficient power transmission. Designed for ease of use, it is tape packaged for convenient handling. With features like polarization, PCB retention, and UL certification, it guarantees secure and compliant connections. Perfect for PCB pin header setups, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203556-0307 | PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 3P | ![]() |
| Molex 203556-0507 | PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 5P | ![]() |
| Molex 47352-1001 | 1.10mm Pitch microSD Card Connector, Push-Push Type, with VSS (Supply Voltage Ground) Detect Switch, Lead-Free | ![]() |
| Molex 502352-1210 | DuraClik Wire-to-Board Header, Single Row, Right Angle, 12 Circuits, Gold (Au) Plating, Natural | ![]() |
| Molex 502386-0671 | 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 6 Circuits | ![]() |
| Molex 505567-0581 | MICROLOCKPLUS 505567 5P BK EMB SGL HDR RA | ![]() |
| Molex 560020-1230 | DuraClik Wire-to-Board Header, Single Row, Vertical, 12 Circuits, Gold (Au) Over Nickel, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||


