| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203632-0601 |
| Color: | Black |
| Series: | 203632 - Micro-Fit TPA |
| Connector Type: | MicroTPA |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2036320601 |
| SKU: | MOL203632-0601 |
203632-0601
| Heilind Number: | MOL203632-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203632-0601 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black
More >>Specifications
Detailed Description
Discover the ultimate solution for secure power connections with our Micro-Fit TPA Plug Housing. This dual-row housing features 6 circuits, ensuring reliable performance in a variety of applications. Constructed from UL 94V-0 rated, low-halogen black nylon, it meets stringent safety standards. Without panel mounts, it offers versatility in installation. With a 3mm pitch and wire-to-wire connector system, it's perfect for power circuit applications. Its polarized design and lock to mating part feature guarantee proper mating every time. RoHS compliant and tested for quality, this housing is a must-have for your connectivity needs. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connections with the Micro-Fit TPA Plug Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| | Molex 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 200122-0004 | Mega-Fit Receptacle Backshell, Dual Row, 4 Circuits | ![]() |
| Molex 204723-0012 | Mini-Fit Jr. Hermaphroditic Backshell, 12 Circuits, Low-Halogen, Black | ![]() |
| Molex 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 501330-1500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 15 Circuits | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |


