| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204723-0012 |
| Color: | Black |
| Series: | 204723 - Mini-Fit Jr. |
| Gender: | Hermaphroditic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Part Aliases: | 2047230012 |
| SKU: | MOL204723-0012 |
204723-0012
| Heilind Number: | MOL204723-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204723-0012 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and durability of your Mini-Fit Jr. connectors with our Hermaphroditic Backshell. Designed for seamless integration, this component features 12 circuits and two rows, ensuring optimal connectivity. Crafted from low-halogen, black nylon, it prioritizes safety and longevity. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. RoHS compliant and packaged for convenience, this backshell is a must-have for any connector setup, providing reliability and efficiency in any application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19073-0042 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm | ![]() |
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Molex 203632-0601 | Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 203632-0801 | Micro-Fit TPA Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 501330-1500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 15 Circuits | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||


