| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 2064610404 |
| Part Aliases: | 2064610404 |
| SKU: | MOL206461-0404 |
2064610404
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0011 | MICRO-FIT PLUS FEMCRPTER 26-3 AWG TIN LU | ![]() |
| Molex 206460-0031 | MICRO-FIT PLUS FEMCRPTER 18AW TIN LU | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 212528-0200 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0400 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0600 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2026 | 517514 - Packaging Method/Quantity Changing. will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||


