22-15-2026

Heilind Number:MOL22-15-2026
Manufacturer:Molex
Manufacturer Number:22-15-2026
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54?m Tin (Sn), 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-15-2026
Color:Natural
Series:4455 - KK 254
Amperage:2.5 A
Connector Type:KK 254
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:3.35 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:2
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0022152026 A-4455-AZ02A(P909)
SKU:MOL22-15-2026

Detailed Description

Enhance your PCB connections with our KK 254 PC Board Connector. This right-angle, end-to-end stackable component features a natural color and boasts 2 circuits for efficient signal transmission. With a pitch of 2.54mm and termination through hole, it ensures secure and reliable performance. Crafted with brass contacts and a nylon body, it guarantees durability and stability. Operating at 500V and 2.5A, it meets stringent industry standards. RoHS compliant, lead-free, and UL certified, it aligns with environmental and safety regulations. Ideal for board-to-board applications, this connector is a must-have for your electronic projects.