| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52901-0674 |
| Color: | White |
| Series: | 52901 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
| Mated Width: | 6.4 mm |
| Product Name: | SlimStack |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0529010674 |
| SKU: | MOL52901-0674 |
52901-0674
Specifications
Detailed Description
Enhance your board-to-board connections with our SlimStack Connector, featuring a sleek 0.635mm pitch design from the 0.635 Series. This receptacle ensures secure connectivity, with a mated height ranging from 12.00 to 16.00mm and a mated width of 6.40mm, accommodating various PCB layouts. With 60 gold-plated contacts, it guarantees reliable signal transmission. Crafted from durable materials, this connector operates efficiently in temperatures ranging from -55 to 105 °C. Its vertical orientation and surface mount termination make it versatile for different applications. RoHS compliant and designed for pick-and-place assembly, it offers ease of use and compliance with industry standards. Trust in the performance and quality of our SlimStack Connector for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-15-2026 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54?m Tin (Sn), 2 Circuits | ![]() |
| Molex 52901-0474 | SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 40 Circuits | ![]() |
| Molex 53627-0474 | 0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 40 Circuits, with Embossed Tape with Cover Packaging | ![]() |
| Molex 53647-0674 | 0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 60 Circuits, with Embossed Tape with Cover Packaging | ![]() |
| Molex 55091-0474 | 0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 40 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging | ![]() |
| Molex 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


