Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31067-1070 |
Color: | Black |
Series: | 31067 - H-DAC 64 |
Amperage: | 11 A, 9 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene, Polyester |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 3 |
Part Aliases: | 0310671070 |
SKU: | MOL31067-1070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |