| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33000-1002 |
| Series: | 33000-1002 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| SKU: | MOL33000-1002.P |
33000-1002
Specifications
Detailed Description
Enhance your automotive connector assembly with our Cut Strip MX150 Male Terminal. Designed for Mat-Sealed or Unsealed Connectors, this high-quality component features Tin Plating for optimal performance. Suitable for 16, 18, and 20 AWG wires, it offers versatile compatibility. With a convenient Left Reel Payoff, streamline your workflow and ensure efficient installations. Trust in our RoHS-compliant product for both quality and environmental responsibility. Elevate your automotive connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0027 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0212 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19419-0007 | MX150L 2 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 33000-1002 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 20-16 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3001 | Loose Piece - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 14 and 16 AWG | ![]() |
| Molex 33012-3002 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3002 | Loose Piece - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33481-0301 | MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black | ![]() |
| Molex 33482-3601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63808-2900 | Molex 33000-1002 Application Tooling | ![]() |
| Molex 63808-4100 | Molex 33000-1002 Application Tooling | ![]() |
| Molex 63808-2700 | Molex 33000-1002 Application Tooling | ![]() |
| Molex 63808-2710 | Molex 33000-1002 Application Tooling | ![]() |
| Molex 63808-4110 | Molex 33000-1002 Application Tooling | ![]() |
| Molex 63808-2910 | Molex 33000-1002 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. | Download | |||
| 06/15/2022 | 511819 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. | Download | |||
| 09/22/2020 | 508566 - Supplier Change. adding additional alloy and plating suppliers to support MX150 Mat Seal Blade & Receptacle Sn terminals for risk mitigation and additional capacity. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 07/13/2019 | 506416 - Equipment Transfer, Production Transfer or Rearrangement. The part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/13/2019 | 506684 - Equipment Transfer, Production Transfer or Rearrangement. The part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/16/2018 | 503308 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/19/2018 | 503065 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


