| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33001-4001 |
| Series: | 33001 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Silver |
| Voltage: | 14 V DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.7 mm |
| Product Name: | MX150 |
| Part Aliases: | 0330014001 |
| SKU: | MOL33001-4001 |
33001-4001
| Heilind Number: | MOL33001-4001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33001-4001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with the MX150 Female Terminal Sealed, featuring silver plating for optimal conductivity. Designed for 14 and 16 AWG wires, this terminal ensures secure crimp or compression termination. With a high-performance alloy construction and silver contact plating, it guarantees reliable power transmission at up to 14 V DC. Conveniently packaged on a reel for easy access, it's suitable for various circuit applications, including wire-to-wire and wire-to-board connections. Compliant with RoHS standards, rest assured of its quality and environmental responsibility. Upgrade your automotive connectivity with the MX150 Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 33000-1001 | MX150 Male Terminal, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43045-1009 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64322-1039 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300361-0011 | ![]() | |
| Molex 300361-2011 | ![]() | |
| Molex 300361-3011 | ![]() | |
| Molex 300361-3031 | ![]() | |
| Molex 300363-4011 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2026 | 517367 - Equipment/Production Transfer or Rearrangement. This PCN will be applied to Chinese Customers only. We plan to duplicate tooling in china to supply chinese customers demand to mitigate the tariff between US-China. We will qualify local raw material supplier to ensure Material supply continuity. | Download | |||
| 01/30/2026 | 517679 - Retraction of PCN 517367. This PCN is a full retraction PCN for previously released PCN 517367 communicated on 9/26/25 | Download | |||
| 06/23/2022 | 511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling. | Download | |||


