| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0312 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640312 SB-237-10T |
| SKU: | MOL19164-0312 |
19164-0312
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Ring Tongue Terminals. Designed for 14-16 AWG wires, these terminals feature a secure stud size 10 (M5) fitting and come with a convenient Mylar Tape Carrier for easy handling. The tin contact plating ensures reliable conductivity, while the closed barrel design offers added protection. With UL and CSA certifications, you can trust in the quality and safety of these terminals for your electrical projects. RoHS compliant, they also meet environmental standards. Upgrade your crimping setup with these high-quality connectors from our 19164 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1094 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, Natural | ![]() |
| Molex 08-56-0109 | KK 254 Crimp Terminal, 30-22 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0057 | Perma-Seal Butt Splice for 12-10 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 19164-0414 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19215-0037 | VibraKrimp Step Down Butt Splice from 8 to 12/10 AWG Wire, Carton | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton | ![]() |
| Molex 19221-0416 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2" (M12), Plated, Extra Wide Pad, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 42816-0512 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 5 Circuit, Black | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch, iGrid Female Crimp Terminal, Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Molex 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


