| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34062-0023 |
| Color: | Black |
| Series: | 34062 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0340620023 |
| SKU: | MOL34062-0023 |
34062-0023
Specifications
Detailed Description
Enhance your power connectivity with the MX150 Sealed Female Receptacle. This single-row receptacle features 2 circuits with keying Option C for secure mating. Crafted from durable black nylon, it ensures reliable performance in a wide temperature range from -40 to 125°C. With its polarized design and locking feature, it guarantees a secure connection. Perfect for power applications, this receptacle is RoHS compliant and comes in a convenient bag packaging. Elevate your connector setup with the MX150 for seamless and efficient operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300361-0011 | MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Light Blue | ![]() |
| Molex 300361-3031 | MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, with Clip-Slot, Light Blue | ![]() |
| Molex 33012-3002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 33471-0401 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option A, Black | ![]() |
| Molex 33471-3301 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black | ![]() |
| Molex 33482-2423 | MX150 Mid-Voltage Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, 48V, Keying Option A, without Connector Position Assurance, Light Blue | ![]() |
| Molex 34062-0027 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, with Connector Position Assurance, Black | ![]() |
| Molex 34083-3002 | MX150 Cable Seal Female Terminal, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 34083-3003 | MX150 Cable Seal Female Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 64318-3011 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2026 | 517342 - Change Supplier. qualifying an additional supplier for the ring seal in series 34062 | Download | |||
| 02/20/2026 | 517362 - Capacity Change / tool replacement. we will be implementing modifications to the Work Center in order to enhance manufacturing efficiency and strengthen our ability to meet customer demand. Currently, this series is manufactured in Work Centers A015, A016, A017, and A028. With this change, Work Center A002 will be added to the production process. | Download | |||
| 09/01/2025 | 516547 - Change Supplier. Our supplier will make a new tool for ring seal in their facility in Twinsburg, USA to support America demand and their facilities from China will keep supporting EU&Asia demand. | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 07/07/2022 | 511914 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 10/20/2020 | 508358 - Packaging Method/Quantity Changing. We will change the SPQ and packing method of GPI, the air bag of packaging proposal has good cushioning and can protect the product better. D.U Will also be changing. | Download | |||
| 03/27/2020 | 507557 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/25/2017 | 502539 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/09/2017 | 502522 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/08/2016 | 501250 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/26/2016 | 501226 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/09/2016 | 501003 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/20/2016 | 500953 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/20/2016 | 500920 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/16/2016 | 500909 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/10/2016 | 500663 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 03/25/2016 | GCM 10737116 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that an automated assembly line is being added to increase capacity to support increased demand for the series listed above. There will be no changes to part design and no impact to inventory use or disposition. Molex will follow our internal qualification process per USCAR guidelines for Capacity PV testing. | Download | |||
| 01/25/2016 | GCM 10705002 - Outsourcing Component Or Subcomponent. | Download | |||
| 07/02/2015 | GCM 10688392 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/20/2015 | GCM 10683162 - New, Modified, Or Replacement Tooling. | Download | |||
| 06/01/2013 | GCM 10594933 - The purpose of this letter is to inform you that a capacity tool making the ring seal used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes. | Download | |||


