| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34791-0080 |
| Color: | Black |
| Series: | 34791 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0347910080 |
| SKU: | MOL34791-0080 |
34791-0080
| Heilind Number: | MOL34791-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34791-0080 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 8 Circuits, Polarization Option A, Black
More >>Specifications
Detailed Description
Enhance your connector system with the Mini50 Unsealed Receptacle. This single-row, non-bridged receptacle boasts 8 circuits, making it ideal for power applications. Featuring a sleek black housing made of Polybutylene Terephthalate, it offers durability and reliability. With keying and polarization options for seamless mating, this receptacle ensures a secure connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for wire-to-board connections, it's a perfect fit for your electronic projects. RoHS compliant and with a lock-to-mating part feature, it guarantees compliance and stability. Elevate your connectivity with the Mini50 Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-09-2021 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, with Standard Mounting Ears, Natural | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0024 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 31372-1000 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Black, Polarization A | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| Molex 51353-1400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 14 Circuits, White | ![]() |
| Molex 51353-1800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 18 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. | Download | |||
| 09/24/2021 | 510450 - Capacity change or tool replacement. in order to increase capacity for support increased demand of mini50 8ckt receptacles new capacity mold will be fabricated | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 03/10/2017 | 502051 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


