| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34824-2205 |
| Color: | Gray |
| Series: | 34824 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | B |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Mini50 Vertical Headers Link:34825|Mini50 Right-Angle Through Hole Header Link:34826|Mini50 Right-Angle Surface Mount Header Link:34897 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348242205 |
| SKU: | MOL34824-2205 |
34824-2205
| Heilind Number: | MOL34824-2205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34824-2205 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PROPOSED REPLACEMENT: MINI50 GEN II UNSEALED RECEPTACLES (206523 SERIES); Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 20 Circuits, EcoPaXX Resin, Polarization Option B, Gray
More >>Specifications
Detailed Description
Enhance your power connection setup with our Mini50 Unsealed Receptacle. Featuring a Dual Row design with Bridged configuration, this receptacle is equipped with CPA for added security. With 20 Circuits and constructed from durable EcoPaxx Resin in a sleek Gray finish, it ensures reliable performance. The Polarization Option B and keying mechanism guarantee proper alignment, while the included lock ensures a secure connection. Designed for Wire to Board applications, it mates perfectly with Mini50 Vertical Headers, offering versatile connectivity solutions. RoHS compliant and operating efficiently within a wide temperature range, it's the ideal choice for your power transmission needs. Elevate your connector system with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 33000-0002 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 20-16 AWG, Right Reel Payoff | ![]() |
| Molex 33000-1001 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 34824-2204 | PROPOSED REPLACEMENT: MINI50 GEN II UNSEALED RECEPTACLES (206523 SERIES); Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 20 Circuits, EcoPaXX Resin, Polarization Option A, Black | ![]() |
| Molex 34840-6410 | MX150 Male Connector Assembly, Bulkhead Twist-Lock, Mat-Sealed Compatible, Dual Row, 12 Circuits, Keying Option A, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||


