| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34969-0140 |
| Color: | Black |
| Series: | 34969 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm, 5.25 mm |
| Material: | Modified Polystyrene |
| Number of Ports: | 1 |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0349690140 |
| Contact Detail: | 21 x 0.64 and 4 x 2.8 |
| SKU: | MOL34969-0140 |
34969-0140
| Heilind Number: | MOL34969-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34969-0140 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Stac64 Hybrid Receptacle Assembly, a versatile solution for your connectivity needs. With 14 circuits, this black receptacle features Polarization A for secure mating. It offers a mix of 6A and 30A amperage, making it suitable for various applications. Designed for Stac64 connectors, it boasts 14 contacts across 2 rows, with a 2.54mm and 5.25mm pitch for efficient signal and power transmission. Crafted from modified Polystyrene, it ensures durability in operating temperatures ranging from -40 to 105°C. RoHS compliant and featuring keying for easy installation, this assembly is a reliable choice for wire-to-board connections in diverse settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 215759-1003 | Micro-Fit+ Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 215922-0401 | Micro-Fit+ Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Free Hanging, Glow-Wire Capable, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34729-0200 | Stac64 Receptacle Assembly, 20 Circuits, Polarization A, Black, Tray | ![]() |
| Molex 34772-0140 | Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 501646-1600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits | ![]() |
| Molex 503149-2000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, Beige | ![]() |
| Molex 52116-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


