| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35748-0410 |
| Series: | 35748 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.2 mm |
| Part Aliases: | 0357480410 |
| SKU: | MOL35748-0410 |
35748-0410
Specifications
Detailed Description
Enhance your power circuit connections with our VersaBlade .070 Female Crimp Terminal, designed for seamless integration in a variety of applications. Crafted with durable phosphor bronze and coated in tin for optimal conductivity, this Type B terminal ensures reliable performance. Suitable for 24 AWG wire sizes, it offers a secure crimp or compression termination method. With a contoured mating area plating, it guarantees a tight connection. RoHS compliant and packaged on a convenient reel, it's the perfect solution for your connector needs. Upgrade your setup with this essential component for wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Molex 172762-1004 | Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 35151-4419 | VersaBlade Hybrid Plug Housing, 4 Circuits, Positive Lock, Blue, Glow-Wire Capable | ![]() |
| Molex 35746-0410 | VersaBlade Female Crimp Terminal, 24 AWG, Type A | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Molex 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |


