| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 36799-0001 |
| Series: | 36799 |
| Amperage: | 10.5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | MOL36799-0001.P |
36799-0001
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip 1.2mm MX120G Female Crimp Terminal. Designed for optimum performance, this terminal features a Grip Code M for secure attachment. With an amperage rating of 10.5 A, it ensures reliable power transmission. The contact material is made of durable Copper Alloy with a Tin plating for increased conductivity and corrosion resistance. Compliant with RoHS regulations, it is environmentally friendly. Perfect for a variety of applications, from automotive to industrial, this terminal guarantees a stable and efficient connection every time. Upgrade your connector setup with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 15-04-0297 | Custom Polarizing Key | ![]() |
| Molex 19069-0093 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0040 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0414 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 22-55-2401 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 40 Circuits, Black | ![]() |
| Molex 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
| Molex 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46993-0611 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 6 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50-84-1120 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | 516223 - Packaging Method/Quantity Changing. part(s) listed in this notice that will undergo changes for new Delivery unit/packaging size/ packaging specification change. No changes will be made to the product as a result of this change. | Download | |||
| 03/15/2022 | 511722 - Equipment/production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 12/10/2020 | 509081 - Packaging Method/Quantity Changing. SAP DU Qty to be matched with packing drawing. DU Qty consider for all FART parts from Plant 8231 so that we will receive all future order as per DU Qty from customer. | Download | |||


