19164-0414

Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19164-0414
Color: Blue
Series: 19164 - Perma-Seal
Connector Type: Perma-Seal, Snap Receptacle
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: NiAc
Orientation: Straight
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.81 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0191640414;SBRB-8156NT
SKU: MOL19164-0414

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download