| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0042 |
| Series: | 42815 |
| Amperage: | 50 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| SKU: | MOL42815-0042.P |
42815-0042
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip Mini-Fit Sr. Crimp Terminal, specially designed for 14-16 AWG wires. Featuring a durable gold (Au) plating for optimal conductivity, this female terminal ensures reliable performance in high-power applications, with a maximum amperage of 50 A. Crafted with High Performance Alloy (HPA) contacts and tin over nickel plating, it guarantees long-lasting durability and corrosion resistance. Perfect for use in a variety of industries, this RoHS-compliant terminal is a must-have for any professional connector installation. Elevate your projects with the Mini-Fit Sr. series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 106267-2031 | VersaBeam POD Cable Assembly, Male, Multimode, 50/125 | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 42815-0012 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42815-0042 | Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au) | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 42816-0512 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 5 Circuit, Black | ![]() |
| Molex 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| Molex 42818-0612 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 6 Circuit, Black | ![]() |
| Molex 44133-0800 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 8 Circuits, Polyester, UL 94V-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


