| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0134 |
| Series: | 42815 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 12 AWG, 8 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 6.6 mm |
| Part Aliases: | 0428150134 |
| SKU: | MOL42815-0134 |
42815-0134
Specifications
Detailed Description
Enhance power connections with our Mini-Fit Sr. Crimp Terminal, designed for female connectors in 8 AWG applications. Crafted with high-performance alloy (HPA) contacts plated with Tin over Nickel, this terminal ensures reliable conductivity. With an amperage rating of 50 A, it's ideal for power circuit applications. The termination method allows for easy crimp or compression, while the contact mating area is plated with Silver over Nickel for added durability. Compatible with both wire-to-wire and wire-to-board systems, it accommodates wire insulation diameters up to 6.6 mm. Packaged on a convenient reel, this Mini-Fit Sr. terminal is RoHS compliant, meeting environmental standards. Upgrade your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 42815-0114 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 42818-0212 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 2 Circuit, Black | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for tab dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


