42817-0012

Heilind Number:MOL42817-0012.P
Manufacturer:Molex
Manufacturer Number:42817-0012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42817-0012
Series:42817
Amperage:50 A
Gender:Male
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
SKU:MOL42817-0012.P

Detailed Description

Introducing the Mini-Fit Sr. Crimp Terminal, a high-performance solution for your electrical connection needs. This male terminal features a durable construction and is designed for use with 10-12 AWG wires, making it ideal for heavy-duty applications. With a gold plating for enhanced conductivity and corrosion resistance, it ensures reliable performance over time. The crimp termination method offers a secure and efficient way to connect wires, while the Tin over Nickel contact plating further enhances durability. RoHS compliant, this terminal meets international standards for environmental responsibility. Whether you're working on industrial machinery or automotive systems, the Mini-Fit Sr. Crimp Terminal is a dependable choice for high-amperage connections.