44441-3005

7.50mm Pitch Sabre Receptacle Housing, UL 94V-2, 5 Circuits, Glow-Wire Capable, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44441-3005
Color: Black
Series: 44441 - Sabre
Amperage: 18 A
Connector Type: Sabre
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 7.5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 75 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0444413005
SKU: MOL44441-3005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/17/2025 515223 - Equipment Transfer, Production Transfer or Rearrangement.
equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
from lincoln NE to Bangalore India
Download