Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-3008 |
Color: | Black |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0444413008 |
SKU: | MOL44441-3008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |