| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51146-0200 |
| SKU: | MOL51146-0200 |
51146-0200
| Heilind Number: | MOL51146-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51146-0200 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with our natural PanelMate receptacle, part of the 51146 series. Designed for effortless wire-to-board installation, this connector features two contacts in a single row with a pitch of 1.25mm. Crafted for durability, it operates flawlessly in temperatures ranging from -40 to 85°C. Certified for quality and compliance, it meets RoHS standards and is approved by CSA and UL agencies. Perfect for power circuit applications, this connector ensures reliable performance in any setting. Upgrade your connectivity solution today with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| | Molex 19417-0026 | MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 50641-8041 | PanelMate Crimp Receptacle Terminal, 30-28 AWG, Reel Gold (Au) | ![]() |
| Molex 50641-8141 | PanelMate Crimp Terminal 50641, 28-30 AWG, Bag Gold (Au) | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51103-0400 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||


