501331-0607

Heilind Number:MOL501331-0607.P
Manufacturer:Molex
Manufacturer Number:501331-0607
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, with Inner Positive Lock, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501331-0607
Series:501331
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
SKU:MOL501331-0607.P

Detailed Description

Introducing our Cut Tape Pico-Clasp PCB Header, designed for seamless surface mount installation with a 1.00mm pitch. This single-row header features a vertical orientation and is tin-plated for enhanced durability. With an inner positive lock mechanism, it ensures secure connectivity in your circuit design. Boasting 6 circuits, it's ideal for compact electronic setups. Crafted from phosphor bronze, it guarantees reliable contact performance. The straight body orientation simplifies assembly, while its 1A amperage rating suits various power requirements. RoHS compliant and meticulously engineered, this header is a dependable choice for your PCB connector needs.