| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53253-0370 |
| Series: | 53253 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532530370 |
| SKU: | MOL53253-0370 |
53253-0370
Specifications
Detailed Description
Enhance your electronic connections with our Micro-Latch series, featuring a straight brass contact design and a durable nylon body for reliable performance. With 3 contacts, 2A amperage, and 125V voltage, this connector is ideal for various applications. Its through-hole termination method and 2mm pitch ensure secure installation on PCBs, while the 3.5mm tail length offers flexibility in assembly. RoHS compliant and designed for -40 to 105°C operating temperatures, it guarantees both safety and efficiency. The connector's unique features, including PCB retention and polarization options, make it a top choice for wire-to-board connections. Trust in our Micro-Latch series for seamless and long-lasting connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-28-1143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 39-30-1082 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0814 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0318 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 501645-2020 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 20 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator | ![]() |
| Molex 53253-0270 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 2 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0470 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 4 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0570 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 5 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0670 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 6 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0770 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 7 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |


