Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501646-1402 |
Color: | Red |
Series: | 501646 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | br>, iGrid Right-Angle Header (Tin) Link:501876, iGrid Vertical Header (Tin) Link:501645|(Gold) Link:503091 < |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016461402 |
SKU: | MOL501646-1402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |