| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501783-3009 |
| Color: | Black |
| Series: | 501783 - Easy-On |
| Accessory Type: | Jacket |
| Connector Type: | Easy-On |
| Gender: | Plug |
| Number of Contacts: | 30 |
| Material: | Polyester |
| Component Type: | Jacket |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 30 |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E29179 |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5017833009 |
| SKU: | MOL501783-3009 |
501783-3009
| Heilind Number: | MOL501783-3009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501783-3009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Easy-On Jacket, designed for seamless integration in a variety of applications. This black polyester component, featuring 30 contacts and a polarized mate, ensures secure and efficient plug-in functionality. With a wide operating temperature range of -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Certified for UL agency standards and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for RJ connector setups, this accessory is a must-have for optimizing your network connections. Packaged for convenience and easy storage, it's the ideal solution for professionals in need of durable and efficient modular Ethernet and fiber optic connectivity. Elevate your setup with our Easy-On Jacket and experience enhanced performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501784-3008 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket Cover, with Ground type, 30 Circuits | ![]() |
| Molex 501784-3009 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket Cover, 30 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513861 - Equipment Transfer, Production Transfer or Rearrangement. 501783 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||


