| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501784-3008 |
| Color: | Black |
| Series: | 501784 - Easy-On |
| Accessory Type: | Jacket Cover |
| Connector Type: | Easy-On |
| Gender: | Plug |
| Number of Contacts: | 30 |
| Material: | Polyester |
| Component Type: | Jacket Cover |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 30 |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E29179 |
| Breakaway: | No |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5017843008 |
| SKU: | MOL501784-3008 |
501784-3008
Specifications
Detailed Description
Enhance the functionality of your RJ connectors with this Easy-On Jacket Cover. Crafted from durable black polyester, it offers a sleek and professional finish while providing essential protection. With 30 plug contacts and a polarized mating feature, it ensures secure and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it meets stringent performance standards. This RoHS-compliant accessory is a must-have for maintaining optimal efficiency in your network setup. Packaged in a convenient bag, it is easy to store and access whenever needed. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501783-3009 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket, 30 Circuits | ![]() |
| Molex 501784-3009 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket Cover, 30 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513863 - Equipment Transfer, Production Transfer or Rearrangement. 501784 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||


