| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501784-3009 |
| Color: | Black |
| Series: | 501784 - Easy-On |
| Accessory Type: | Jacket Cover |
| Connector Type: | Easy-On |
| Gender: | Plug |
| Number of Contacts: | 30 |
| Material: | Polyester |
| Component Type: | Jacket Cover |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 30 |
| Polarized to Mate: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5017843009 |
| SKU: | MOL501784-3009 |
501784-3009
Specifications
Detailed Description
Enhance the functionality of your RJ connectors with this Easy-On Jacket Cover. Designed for effortless installation, it features a plug gender with 30 contacts for seamless connectivity. Crafted from durable polyester, it ensures lasting performance in various operating conditions. With UL certification and RoHS compliance, you can trust in its quality and safety. The black color adds a sleek touch, making it an essential accessory for your modular setup. Perfect for Ethernet and fiber optic applications, this cover guarantees reliable performance every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501783-3009 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket, 30 Circuits | ![]() |
| Molex 501784-3008 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket Cover, with Ground type, 30 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513863 - Equipment Transfer, Production Transfer or Rearrangement. 501784 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||


