| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50217-8000 |
| Series: | 50217 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL50217-8000.P |
50217-8000
Specifications
Detailed Description
Easily connect and secure wires with our Mighty-SPOX Crimp Terminal. Designed for efficiency, this terminal features a 3.50mm pitch, perfect for 18-24 AWG wires. Crafted from high-quality phosphor bronze with tin plating, it ensures reliable conductivity and durability. RoHS compliant, it meets strict environmental standards. Ideal for use in various electronic applications, this female terminal guarantees a secure and efficient connection every time. Available in a convenient reel packaging for easy storage and use. Elevate your wiring projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 35156-0200 | 3.96mm Pitch Wire-to-Board Housing: Positive Locking, 2 Circuits, Natural | ![]() |
| Molex 35156-0500 | 3.96mm Pitch Wire-to-Board Housing: Positive Locking, 5 Circuits, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 44133-2400 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 24 Circuits, Polyester, UL 94V-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2021 | 509450- Obsolete with replacements. LTB 6/21/21 LTSD 9/21/21 | Download | |||
| 10/29/2020 | 509555 - Retraction of Obsolete status. Molex has revised the decision to obsolete selected part numbers as previously announced | Download | |||
| 01/15/2018 | 505239 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 11/07/2017 | 503048 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||


