| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50217-9101 |
| Series: | 50217 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 3 mm |
| Part Aliases: | 0502179101 |
| SKU: | MOL50217-9101 |
50217-9101
Specifications
Detailed Description
Enhance your connectivity solutions with these versatile female contacts, designed for seamless crimp or compression termination. Crafted from durable brass with a tin plating, they ensure reliable signal transmission in various circuit applications. Compatible with wire sizes ranging from 24 to 18 AWG, these contacts offer flexibility for your wiring needs. RoHS compliant and packaged for convenience, they are ideal for wire-to-wire or wire-to-board connections. Trust in the quality of these contacts for efficient and secure electrical interfacing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19075-0015 | InsulKrimp Star Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Molex 35156-0200 | 3.96mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50217-9001 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Reel, Brass | ![]() |
| Molex 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51067-0300 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits, Natural | ![]() |
| Molex 51067-0600 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural | ![]() |


