50394-8052

Heilind Number:MOL50394-8052.P
Manufacturer:Molex
Manufacturer Number:50394-8052
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50394-8052
Series:50394
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Nickel
SKU:MOL50394-8052.P

Detailed Description

Enhance your connectivity with our Cut Strip - 2.00mm Pitch Milli-Grid Female Crimp Terminal. Featuring a precise 0.76 contact size, this terminal is designed for seamless integration in various electronic applications. Crafted from high-quality phosphor bronze with nickel plating, it ensures reliable conductivity and durability. RoHS compliant, it meets stringent environmental standards. Perfect for use in conjunction with Pin & Socket Housings, this terminal is a crucial component for your connectivity needs. Upgrade your connections with ease, efficiency, and peace of mind.