| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50420-8000 |
| Series: | 50420 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL50420-8000.P |
50420-8000
Specifications
Detailed Description
Enhance your automotive diagnostic tools with our Cut Strip OBD-II Crimp Terminal. Designed for seamless connectivity in female sockets, this 50420 series terminal features a 4.00mm pitch, ensuring precision in data transmission. Crafted from durable phosphor bronze with a tin plating, it guarantees reliable performance while meeting RoHS compliance standards for environmental responsibility. Perfect for professional technicians and DIY enthusiasts alike, this terminal is essential for maintaining efficient OBD-II systems. Upgrade your toolkit with this high-quality crimp terminal and experience seamless connectivity in your automotive endeavors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19073-0119 | AviKrimp Ring Tongue Terminal for 12-10 AWG Wire, Nylon, Stud Size 1/4" (M6), Yellow, Carton | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 19434-0003 | MX150L Female Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2225 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 50420-8000 | OBD-II Crimp Terminal, Female, 50420, 4.00mm Pitch | ![]() |
| Molex 51118-1605 | 4.00mm Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 16 Circuits | ![]() |
| Molex 68503-1602 | 4.00mm Pitch, OBD-II Wire-to-Wire Male Housing, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2018 | 505471 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


