| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504694-0300 |
| Color: | Natural |
| Series: | 504694 - CP-3.3 |
| Connector Type: | CP-3.3 |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5046940300 |
| SKU: | MOL504694-0300 |
504694-0300
Specifications
Detailed Description
Elevate your connectivity with our CP-3.3 Plug Housing, designed for seamless integration in electronic systems. With a 3.30mm pitch and single row configuration, this housing ensures precise alignment for optimal performance. Its polarized construction, featuring a positive inertia lock, guarantees secure mating with corresponding connectors. Boasting three circuits, this housing is perfect for signal transmission. Crafted from durable Polybutylene Terephthalate, it offers reliable protection in demanding environments. Comprehensive testing ensures compliance with RoHS standards, while a wide operating temperature range of -40 to 105 °C allows for versatile use. Whether you're assembling wire-to-wire connections or enhancing existing setups, our CP-3.3 Plug Housing is the perfect choice for seamless and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35746-0110 | VersaBlade .070 Female Crimp Terminal, 20-22 AWG, Type A | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 42817-0042 | Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Gold (Au) | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 52117-0243 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits | ![]() |
| Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2019 | 508051 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||


