| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35746-0110 |
| Series: | 35746 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.7 mm |
| Part Aliases: | 0357460110 |
| SKU: | MOL35746-0110 |
35746-0110
Specifications
Detailed Description
The VersaBlade .070 Female Crimp Terminal is a reliable solution for wire-to-wire connections, designed for 20-22 AWG wires. Part of the Type A series, it features a durable construction with a Phosphor Bronze contact plated with Tin, ensuring excellent conductivity. Suitable for power applications, this terminal offers secure crimp or compression termination. With a tin plating thickness of .813 µm in both the contact mating area and termination, it guarantees long-lasting performance. RoHS compliant and packaged in reels, it is a dependable choice for various connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172709-0003 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B, without CPA | ![]() |
| Molex 35021-1001 | 2.00/2.50mm Pitch, Board-in Crimp Terminal, Male, Right-Angle, Brass Pre-Plated Tin, 28-22 AWG, Reel | ![]() |
| Molex 35150-0392 | VersaBlade Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red | ![]() |
| Molex 35151-0310 | VersaBlade Hybrid Plug Housing, 3 Circuits, Positive Lock, Natural | ![]() |
| Molex 35184-0400 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 4 Circuits | ![]() |
| Molex 35745-0110 | VersaBlade Male Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35748-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type B | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 51090-0400 | 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 51163-0600 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 51164-0605 | 2.50mm Pitch, Mini-Lock Terminal Position Assurance (TPA) Retainer, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download | |||


