| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50641-8141 |
| Gender: | Female |
| Series: | 50641 - PanelMate |
| Wire Size: | 28 AWG, 30 AWG |
| Connector Type: | PanelMate |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Crimp or Compression |
| Circuit Application: | Signal |
| Wire Insulation Diameter: | .5 - .9 mm |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Thickness: | .203 µm |
| Contact Termination Plating Thickness: | .203 µm |
| Part Aliases: | 0506418141 |
| SKU: | MOL50641-8141 |
50641-8141
| Heilind Number: | MOL50641-8141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50641-8141 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the PanelMate Crimp Terminal 50641, designed for optimal performance in 28-30 AWG wire applications. Featuring a female gender and crafted with durable phosphor bronze, this terminal ensures reliable signal transmission. The gold-plated contact area offers superior conductivity, while the tin-plated termination guarantees secure crimping or compression. Packaged in convenient bags, these terminals are essential for any circuit assembly project. Rest assured, they meet RoHS compliance standards, making them a sustainable choice for your connector needs. Elevate your connectivity solutions with the PanelMate Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3081 | KK 3.96mm Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50079-8100 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| Molex 501189-3010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 30 Circuits, White | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51146-0200 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 2 Circuits, Natural | ![]() |
| Molex 51146-0400 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 4 Circuits, Natural | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| Molex 51146-2000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 20 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2011 | GCM 10491742 - plating change on 1.25 Wire To Board Conn Terminal | Download | |||


