| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51067-0700 |
| Color: | Natural |
| Series: | 51067 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mighty-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510670700 |
| SKU: | MOL51067-0700 |
51067-0700
Specifications
Detailed Description
Enhance your power connector system with this durable and efficient receptacle housing. Crafted from high-quality polyester, it boasts seven contacts in a single row, providing reliable connectivity. With a 3.5mm pitch and operating temperature range of -40 to 105°C, it's suitable for a variety of applications. RoHS compliant and featuring a natural color finish, this Mighty-SPOX housing is a must-have component for any project in need of secure wire to wire or wire to board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50217-9001 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Brass | ![]() |
| Molex 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download | |||
| 09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||


