Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52806-0910 |
Color: | Natural |
Series: | 52806 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .914 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .914 µm |
PCB Thickness (Recommended): | 1.6 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Through Hole - Kinked Pin |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528060910 |
SKU: | MOL52806-0910 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |