Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52852-0970 |
Series: | 52852 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Termination Pitch: | 1 mm |
Mated Height: | 3.1 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528520970 |
SKU: | MOL52852-0970 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | 512360 - Retraction of PCN 509831. molex Malaysia is revising the decision to retract part numbers from 509831 due to molex Malaysia decided not to sub out the mold (housing) to vendor. |
Download |
06/27/2015 | GCM 10685928 - Outsourcing Component Or Subcomponent. | Download |
08/08/2014 | GCM 10644874 - Outsourcing Component Or Subcomponent. | Download |