53261-0271

Heilind Number:MOL53261-0271.P
Manufacturer:Molex
Manufacturer Number:53261-0271
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53261-0271
Series:53261
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53261-0271.P

Detailed Description

Discover the convenience of our Cut Tape PicoBlade PCB Header, featuring a 1.25mm pitch for precise connections. This single-row, right-angle header is designed for surface mount applications, with tin (Sn) plating ensuring reliable conductivity. The friction lock mechanism provides secure mating, while the two circuits accommodate multiple connections. Packaged in tape and reel for easy handling, this component is part of the 53261 series, boasting RoHS compliance for environmental responsibility. With a 1A amperage rating, phosphor bronze contacts, and right-angle body orientation, it's the perfect choice for your PCB assembly needs.