| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0671 |
| Series: | 53261 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53261-0671.P |
53261-0671
Specifications
Detailed Description
Enhance your PCB assembly with the PicoBlade PCB Header, a versatile connector designed for seamless integration. This single-row header features a right-angle, surface-mount design with tin plating, ensuring reliable performance in demanding environments. With a 1.25mm pitch and 6 circuits, it offers precise connectivity for your electronic components. The friction lock mechanism adds an extra layer of security, while the RoHS compliance guarantees environmental responsibility. Crafted with high-quality phosphor bronze contacts, it ensures excellent conductivity. Elevate your PCB design with this essential component, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53261-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 2 Circuits | ![]() |
| Molex 53261-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits | ![]() |
| Molex 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Molex 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |
| Molex 53462-0629 | 2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Surface Mount | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 90130-3210 | C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 10 Circuits, Black 0.38 | ![]() |
| Molex 95501-2881 | Modular Jack, Right Angle, Through Hole, 8/8, Low Profile, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


