53398-0971

Heilind Number:MOL53398-0971.P
Manufacturer:Molex
Manufacturer Number:53398-0971
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 9 Circuits, Tape and Reel, 0.60mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53398-0971
Series:53398
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53398-0971.P

Detailed Description

Easily integrate this Cut Tape PicoBlade PCB Header into your electronic assemblies with its 1.25mm pitch and single-row design. Featuring a vertical mount, surface-mount capability, and durable tin (Sn) plating, it ensures reliable connectivity in compact spaces. The friction lock mechanism adds security, while its 9 circuits offer ample connectivity options. With a 0.60mm PC tail length, it's suitable for various PCB layouts. Crafted from phosphor bronze for excellent conductivity, this connector aligns perfectly in straight orientation. RoHS compliant, it meets environmental standards without compromising performance. Perfect for PCB applications, this PicoBlade connector guarantees high-quality connectivity.