| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560125-0601 |
| Color: | Black |
| Series: | 560125 - DuraClik |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | DuraClik |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5601250601 |
| SKU: | MOL560125-0601 |
560125-0601
Specifications
Detailed Description
Enhance the security and reliability of your wire-to-board connections with our DuraClik ISL Terminal Position Assurance (TPA) Retainer. Designed for 6 circuits, this black retainer ensures proper alignment and retention of terminals in demanding environments. Crafted from durable PBT material and RoHS compliant, it guarantees long-lasting performance. With features like polarization and locking to mating parts, it offers added peace of mind. Suitable for RJ connectors and kits, this accessory is essential for maintaining connectivity integrity in various applications. Operating temperature range of -40 to 125 °C further enhances its versatility. Packaged conveniently in a bag, the DuraClik TPA Retainer is a must-have component for professionals working with connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 560123-0602 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Red, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download | |||


