| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56121-8428 |
| Series: | 56121 - CRC |
| Connector Type: | CRC |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 50 |
| Wire Size: | 18 AWG |
| Connector System: | Wire to Wire |
| Part Aliases: | 0561218428 |
| SKU: | MOL56121-8428 |
56121-8428
Specifications
Detailed Description
Enhance signal connectivity with our CRC Signal Female Terminal, designed for optimal performance in various applications. Featuring lead-free construction and gold (Au) plating, this terminal ensures reliable conductivity and corrosion resistance. With a chain design for easy installation, it is compatible with 18 AWG wire and offers crimp or compression termination methods. The brass contact with gold over nickel plating guarantees long-lasting durability, suitable for up to 50 mating cycles. RoHS compliant and packaged on a reel, it is ideal for use in wire-to-wire connector systems. Trust in the quality and efficiency of this CRC connector for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 51238-2011 | CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type Standard | ![]() |
| Molex 56120-8428 | CRC Signal Female Terminal, Lead-Free, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 56377-2000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Front Mount Type | ![]() |
| Molex 56377-3000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 30 Circuits, Front Mount Type | ![]() |


