| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56377-3000 |
| Series: | 56377 - CRC |
| Amperage: | 3 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 30 |
| Contact Material: | Zinc Alloy |
| Contact Plating: | Nickel |
| Body Orientation: | Straight |
| Voltage: | 250 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Panel Mount Shell |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Nickel |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 0563773000 |
| SKU: | MOL56377-3000 |
56377-3000
Specifications
Detailed Description
Easily integrate high-speed signal connectivity with our CRC Shielded Rectangular I/O Receptacle Shell. Designed for panel mounting, this durable zinc alloy connector features 30 nickel-plated contacts, ensuring reliable performance at up to 250V AC/DC and 3A. With a full shield for enhanced signal integrity, it's ideal for demanding industrial applications. The straight body orientation, vertical installation, and keying mechanism streamline assembly, while the tray packaging simplifies storage and handling. Operating efficiently in temperatures ranging from -40 to 105°C, this CRC receptacle guarantees long-lasting functionality. Perfect for front-mount setups, it offers 100 mating cycles and complies with RoHS standards, making it a sustainable choice for high-speed cage and connector assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 10-01-1034 | 5.08mm Pitch KK Crimp Housing, 3 Circuits, Natural | ![]() |
| Molex 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51238-2011 | CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type Standard | ![]() |
| Molex 51238-3011 | CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 30 Circuits, Polarization Type Standard | ![]() |
| Molex 56120-8428 | CRC Signal Female Terminal, Lead-Free, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 56121-8428 | CRC Signal Female Terminal, Lead-Free, Chain, Gold (Au) Plating | ![]() |
| Molex 56377-2000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Front Mount Type | ![]() |
| Molex 83041-0005 | Jackpost for Commercial Micro-D PCB Mount Plugs, 2-56 UNC-2B Internal Thread | ![]() |


