| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51238-2011 |
| Color: | Black |
| Series: | 51238 - CRC |
| Amperage: | 1 A, 2 A, 3.5 A, 3 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 5 |
| Contact Material: | Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount, Rear |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0512382011 |
| SKU: | MOL51238-2011 |
51238-2011
Specifications
Detailed Description
Introducing the CRC Shielded Rectangular I/O Receptacle Housing, designed for Female Terminals with 20 Signal Circuits. Featuring a standard polarization type and a sleek black finish, this housing ensures secure connectivity. With an amperage range of 1-3.5 A and a voltage rating of 250 V AC/DC, it guarantees reliable performance. Crafted from durable polyester and stainless steel materials, it can withstand harsh operating conditions from -40 to 105°C. Its straight body orientation and vertical installation make it versatile for various applications. The housing is part of the 51238 CRC series, known for high-speed connectivity and quality. With UL and CSA certifications, it meets industry standards for safety and performance. Whether for panel or front mount installation, this housing is an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8123 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 56120-8428 | CRC Signal Female Terminal, Lead-Free, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 56121-8428 | CRC Signal Female Terminal, Lead-Free, Chain, Gold (Au) Plating | ![]() |
| Molex 56161-8081 | 2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel | ![]() |
| Molex 56377-2000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Front Mount Type | ![]() |
| Molex 56377-3000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 30 Circuits, Front Mount Type | ![]() |
| Molex 83041-0005 | Jackpost for Commercial Micro-D PCB Mount Plugs, 2-56 UNC-2B Internal Thread | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | 507381 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


