| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63456-0054 |
| Part Aliases: | 0634560054 |
| SKU: | MOL63456-0054 |
63456-0054
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 63445-1646 | Anvil | ![]() |


