| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63456-0124 |
| Part Aliases: | 0634560124 |
| SKU: | MOL63456-0124 |
63456-0124
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-0056 | SPOX Crimp Terminal 5103, 28-22 AWG, Reel, Brass (CuZn), Chain Type | ![]() |
| Molex 121201-0038 | mPm DIN Valve Connector, Form A-18mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket, Mounted, Bulk Pack | ![]() |
| Molex 121202-0002 | mPm DIN Valve Connector, Form B-11mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, Bulk Pack, Unmounted | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19431-0001 | MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 35155-0200 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 63454-0048 | Insulation Punch | ![]() |
| Molex 63454-0050 | Insulation Punch | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |


