| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35155-0200 |
| Color: | Natural |
| Pitch: | 2.5 mm |
| Gender: | Receptacle |
| Keying: | No |
| Series: | 35155 |
| Material: | Polyester |
| Breakaway: | No |
| Number of Rows: | 1 |
| Connector System: | Wire to Wire |
| Housing Material: | Polyester |
| Glow Wire Capable: | No |
| Termination Pitch: | 2.5 mm |
| Number of Contacts: | 2 |
| Circuit Application: | Signal |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Part Aliases: | 0351550200 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL35155-0200 |
35155-0200
Specifications
Detailed Description
Our natural-colored receptacle, part of the 35155 series, offers a reliable wire-to-wire connection for signal transmission. With a pitch of 2.5mm, it features two contacts in a single row, housed in durable polyester material that can withstand temperatures ranging from -40 to 105°C. The connector is designed for secure locking to the mating part, ensuring stability in your circuit applications. RoHS compliant and meeting material flammability standards, it guarantees safety and environmental responsibility. Ideal for various projects, this receptacle is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-0056 | SPOX Crimp Terminal 5103, 28-22 AWG, Reel, Brass (CuZn), Chain Type | ![]() |
| Molex 121201-0038 | mPm DIN Valve Connector, Form A-18mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket, Mounted, Bulk Pack | ![]() |
| Molex 121202-0002 | mPm DIN Valve Connector, Form B-11mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, Bulk Pack, Unmounted | ![]() |
| Molex 130064-0213 | BradPower D-Size (1 3/8â€â€“M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 5.0m (16.40') Length | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 502578-0500 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 63454-0048 | Insulation Punch | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||


