| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63813-2300 |
| Series: | 207121 |
| Tool Type: | Extraction Hand Tool |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638132300 |
| SKU: | MOL63813-2300 |
63813-2300
| Heilind Number: | MOL63813-2300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63813-2300 |
| Datasheet: | Commercial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly remove connectors with precision using our Extraction Tool from the 207121 series. Designed for manual operation, this tool ensures efficient extraction without the need for complex automation. Perfect for extraction tasks in various industries, it offers a reliable and user-friendly solution. Stay compliant with RoHS regulations while enjoying the convenience and effectiveness of this essential tool. Explore its capabilities in product assembly, maintenance, or repair processes, making it a valuable addition to your toolkit. Elevate your extraction experience with this high-quality hand tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19005-0015 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 63813-1400 | Manual Extraction Tool | ![]() |
| Molex 63813-2400 | Extraction Tool | ![]() |
| Molex 63868-8000 | FineAdjust Applicator | ![]() |
| | Molex 63895-1100 | Mini-Mac Applicator for CP2.8 Terminals, >1.00-2.00mm² ID & IR Wire | ![]() |


